
The KB15RKG01-5D-JD is a panel mount SPDT on-mom switch with a gold contact plating and a maximum operating temperature of 50°C. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with a single unit per package.
NKK Switches KB15RKG01-5D-JD technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
