This 28V SPDT pushbutton switch features gold-plated contacts and LED illumination. It has a flammability rating of UL94 V-0 and is lead-free. The switch is rated for 28V AC and DC, and is suitable for use in a variety of applications.
NKK Switches KB15RKG01-5D-JD-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.