
The KB15RKG01-5F-JF is a green LED illuminated SPDT on-mom panel mount switch with a maximum operating temperature of 50°C and a voltage rating of 28V AC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is compliant with RoHS regulations and is packaged in bulk. It is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the NKK Switches KB15RKG01-5F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKG01-5F-JF technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKG01-5F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
