
The KB15RKG01-6G-JB is a panel mount switch with a SPDT configuration and on-mom function. It features a gold-plated contact and a maximum operating temperature of 50°C. The switch is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The KB15RKG01-6G-JB is available in a single unit, packaged in bulk, and is suitable for use in applications with a maximum voltage rating of 28V AC.
NKK Switches KB15RKG01-6G-JB technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKG01-6G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
