The KB15RKG01B is a 28V SPDT on-mom panel switch with a mechanical life of 100,000 cycles and an operating temperature range of -25°C to 70°C. It is designed for panel mounting and features a solder termination. The switch is not RoHS compliant and is available in bulk packaging.
NKK Switches KB15RKG01B technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.