This KB series green LED illuminated SPDT on-mom snap-in panel mount switch features a gold contact plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and is rated for 28V AC and 28V DC. The switch is RoHS compliant and has a mechanical life of 100,000 cycles. It is available in bulk packaging and has a panel mount design.
Sign in to ask questions about the NKK Switches KB15RKG01B-5F24-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKG01B-5F24-JF technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKG01B-5F24-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
