The KB15RKG01B-GG is a SPDT switch with a rectangular button actuator style, rated for 0.1A at 28VAC or DC. It has a max power rating of 0.4W and is suitable for panel mount applications. The switch operates within a temperature range of -25 to 70 degrees Celsius.
NKK Switches KB15RKG01B-GG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.