This SPDT pushbutton switch features a silver-plated contact and a maximum current rating of 1A. It is rated for 250V AC and has a flammability rating of UL94 V-0. The switch is illuminated with a white and yellow LED and is suitable for use in a variety of applications.
NKK Switches KB15RKW01-12-EB-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.