This is a 1A SPDT pushbutton switch with silver-plated contacts and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is suitable for use in applications where high current and voltage are required. The switch is available in various configurations, including illuminated and non-illuminated options. It is manufactured by NKK Switches and is part of the KB series.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |