Illuminated pushbutton switch featuring SPDT momentary contact, rated for 1A at 250VAC/30VDC. Offers silver contacts with silver and gold plating, providing 50,000 electrical cycles and 100,000 mechanical cycles. Panel mount design with solder lug termination, suitable for vertical orientation. Operates within a temperature range of -25°C to 50°C, with a UL94 V-0 flammability rating. Available with white or blue LED illumination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 18.5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED, Lamp |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |