This silver plated SPDT on-momentary panel mount switch has a current rating of 1A and a voltage rating of 30V DC. It can operate in temperatures ranging from -25°C to 50°C and has a mechanical life of 100,000 cycles. The switch is RoHS compliant and features a silver plating. It is available in a bulk packaging option and has a panel mount design.
NKK Switches KB15RKW01-12-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Clear |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.