
The KB15RKW01-12-JE is a 30V DC rated, 125V AC rated, 1A current rated SPDT on-momentary panel mount switch with a silver contact plating and a mechanical life of 100,000 cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging and features a yellow and clear LED illumination type.
NKK Switches KB15RKW01-12-JE technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow, Clear |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-12-JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
