This 30V SPDT on-momentary panel mount switch has a mechanical life of 100000 cycles and an electrical life of 50000 cycles. It operates within a temperature range of -25°C to 50°C and is RoHS compliant. The switch is available in bulk packaging and features a solder termination. It is designed for panel mounting on the front side.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15RKW01-12-JF technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |