The KB15RKW01-28-EB is a 1A SPDT on-momentary panel switch with a current rating of 1A and a voltage rating of 125V AC and 30V DC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and has a termination of solder. It is available in a bulk packaging with a package quantity of 1.
NKK Switches KB15RKW01-28-EB technical specifications.
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.