This SPDT switch features silver-plated contacts and a current rating of 1A. It has a voltage rating of 250V AC and is terminated with solder. The switch is part of the KB series and meets the UL94 V-0 flammability rating. It is available in a package quantity of 10 and is illuminated with white and yellow LEDs.
NKK Switches KB15RKW01-28-EB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | LED |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.