
The KB15RKW01-28-JC is a 30V 1A SPDT on-momentary panel switch with silver contact plating. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for use with a DC voltage of 30V and an AC voltage of 125V. The switch is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red, Clear |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
