Illuminated pushbutton switch featuring a momentary ON (ON) SPDT contact configuration. Rated for 1A at 250VAC and 30VDC, with a silver contact material and gold plating. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Panel mountable with solder lug terminations, this switch has a rectangular button and red LED illumination with a clear lens.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15RKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 18.5mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Color | Clear |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.