The KB15RKW01-5C-JC-RO is a silver-plated SPDT pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It measures 18.5mm in length and 14mm in width. This switch is lead free and has a flammability rating of UL94 V-0. It features a red LED illumination color and a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |