The KB15RKW01-5C-JF is a panel mount switch with a rectangular button actuator and SPDT configuration. It has a maximum current rating of 1A at 250VAC or 30VDC and is rated for 50000 electrical life cycles. The switch is illuminated with a red LED and has a panel cutout diameter of 12.3mm. It is designed for operation between -25°C and 50°C.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15RKW01-5C-JF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |