Switch Push Button ON (ON) SPDT Rectangular Button 1A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Sign in to ask questions about the NKK Switches KB15RKW01-5D-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKW01-5D-JD technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-5D-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.