This SPDT pushbutton switch features silver-plated contacts and a current rating of 1A. It has a voltage rating of 250V AC and measures 18.5mm in length and 14mm in width. The switch is lead-free and has a flammability rating of UL94 V-0. It is available in a package quantity of 10 and is suitable for use in a variety of applications.
NKK Switches KB15RKW01-5D-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.