The KB15RKW01-5D05-AB is a SPDT panel mount switch with a rectangular button actuator, rated for 250VAC and 30VDC. It features a solder lug termination and a panel cutout diameter of 12.3mm. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. It is designed for 50,000 electrical life cycles and is suitable for use in a variety of applications.
NKK Switches KB15RKW01-5D05-AB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.