Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function. Rated for 1A at 125VAC and 30VDC, with a silver contact plating. Offers a 50,000 cycle electrical life and 100,000 cycle mechanical life. Panel mountable with solder lug termination, a rectangular button, and clear LED illumination. Operating temperature range from -25°C to 50°C.
Sign in to ask questions about the NKK Switches KB15RKW01-5F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKW01-5F-JF technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-5F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.