The KB Series SPDT switch features a silver plated contact plating, a current rating of 1A, and a voltage rating of 250V AC. It is constructed with a lead-free material and meets the UL94 V-0 flammability rating. The switch has a length of 18.5mm and a width of 14mm, with a vertical orientation. It is available in a package quantity of 10 and is suitable for use in a variety of applications.
NKK Switches KB15RKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.