This silver-plated SPDT on-mom panel mount switch has a current rating of 1A and a DC rated voltage of 30V. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a panel mount configuration with a termination of solder and a throw configuration of SPDT.
Sign in to ask questions about the NKK Switches KB15RKW01-5F05-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKW01-5F05-JF technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-5F05-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.