Switch Pushbutton SPDT 1A 125V
NKK Switches KB15RKW01-F-JF technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-F-JF to view detailed technical specifications.
No datasheet is available for this part.