
Illuminated pushbutton switch featuring SPDT momentary contact, rated for 1A at 250VAC and 30VDC. Offers silver contact material with silver and gold plating, and a mechanical life of 100,000 cycles. Panel mount design with solder lug termination, suitable for front mounting. Operating temperature range of -25°C to 50°C, with a UL94 V-0 flammability rating. Available with LED, lamp, or neon illumination in blue and clear colors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15RKW01B-12-JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue, Clear |
| Illumination Type | LED, Lamp, Neon |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01B-12-JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
