This silver-plated SPDT on-mom panel mount switch has a current rating of 1A and a DC rated voltage of 30V. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can operate in temperatures ranging from -25°C to 50°C.
NKK Switches KB15RKW01B-5C-JC technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.