
The KB15RKW01B-5F-JF is a SPDT on-moment panel mount switch with a silver plating contact. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 1A and 30V DC, and 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches KB15RKW01B-5F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKW01B-5F-JF technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01B-5F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
