SPDT momentary pushbutton switch with a rectangular green LED illuminated button. Features silver contact material and plating, rated for 1A at 250VAC and 30VDC. Offers a 1A max current rating, 125VAC and 30VDC voltage ratings, with a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Panel mountable with solder lug terminations, operating temperature range of -25°C to 50°C, and UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Sign in to ask questions about the NKK Switches KB15RKW01B-5F12-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKW01B-5F12-JF technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 18.5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01B-5F12-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.