
This 30V 1A SPDT on-momentary panel mount switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of one and is packaged in bulk.
Sign in to ask questions about the NKK Switches KB15RKW01B-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKW01B-6B-JB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01B-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
