The KB15RKW01B-JG is a 125V 30V SPDT on-momentary pushbutton switch from NKK Switches. It features a panel mount design with a solder termination and a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. With an electrical life of 50,000 cycles, this switch is suitable for a variety of applications.
Sign in to ask questions about the NKK Switches KB15RKW01B-JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15RKW01B-JG technical specifications.
| Package/Case | 125 |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01B-JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.