This 28V SPDT panel mount pushbutton switch features gold contact plating and a UL94 V-0 flammability rating. It is RoHS compliant and suitable for use in a variety of applications. The switch has a blue LED illumination type and is rated for use with a maximum AC voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |