
This square button pushbutton switch features red LED illumination and a maximum operating temperature of 50°C. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 28V AC and 28V DC and is compliant with RoHS regulations. It is available in a panel mount configuration and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15SKG01-5C12-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKG01-5C12-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
