This illuminated pushbutton switch features a gold contact plating and a flammability rating of UL94 V-0. It is rated for a DC voltage of 28V and an AC voltage of 28V. The switch has a SPDT throw configuration and is terminated with solder. It is lead free and has an illumination color of orange.
NKK Switches KB15SKG01-5D-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.