This is a 28V SPDT on-momentary panel mount switch with gold contact plating, rated for 100,000 cycles of electrical life and 100,000 hours of mechanical life. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is available in a panel mount configuration with a single unit per package, and is not RoHS compliant. It features a square actuator type and a green illumination color with an LED illumination type.
Sign in to ask questions about the NKK Switches KB15SKG01-5F-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKG01-5F-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB15SKG01-5F-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
