This 28V SPDT illuminated pushbutton switch features gold contact plating and a vertical orientation. It meets the UL94 V-0 flammability rating and is lead free. The switch is rated for 28V AC and 28V DC.
NKK Switches KB15SKG01-5F-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.