
The KB15SKG01-5F-JF is a square button switch with green LED illumination, rated for 28V. It features a panel mount design and a mechanical life of 100,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the NKK Switches KB15SKG01-5F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKG01-5F-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB15SKG01-5F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
