The KB15SKG01-5F12-JF-RO is a 28V SPDT pushbutton switch with gold contact plating, a vertical orientation, and a flammability rating of UL94 V-0. It features a lead-free design and a solder termination. The switch is rated for 28V AC and 28V DC, and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |