Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary ON-(ON) function. Features a square button, 1A current rating at 250VAC (125VAC also specified) and 30VDC, with a contact rating of 3A. Silver/copper contacts with silver/gold plating ensure durability. Panel mountable with solder lug termination, offering 1 million mechanical cycles and 50,000 electrical cycles. Operates within a -25°C to 50°C temperature range, UL94 V-0 flammability rated, and RoHS compliant.
Sign in to ask questions about the NKK Switches KB15SKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.