
The KB15SKW01-01-JB is a 30V 1A SPDT on-mom panel mount pushbutton switch with a silver contact plating and a maximum operating temperature of 50°C. It features a square actuator type and a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a minimum operating temperature of -25°C.
Sign in to ask questions about the NKK Switches KB15SKW01-01-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01-01-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Clear |
| Illumination Type | LED, Neon |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-01-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
