This silver-plated SPDT pushbutton switch features a current rating of 1A and a voltage rating of 250V AC. It is lead free and has a flammability rating of UL94 V-0. The switch is illuminated with a red color and has a vertical orientation.
NKK Switches KB15SKW01-05-CC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.