
This square button pushbutton switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a mechanical life of 100,000 cycles. The switch is rated for 1A and 30V DC and 125V AC. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches KB15SKW01-05-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01-05-FB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-05-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
