Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 1A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Panel mount design with solder lug termination, operating within a -25°C to 50°C temperature range and UL94 V-0 flammability rating. Blue LED illumination is integrated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15SKW01-05-GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED, Lamp |
| Length | 14mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-05-GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.