This 1A SPDT pushbutton switch features silver plated contacts and a voltage rating of 250V AC. It is lead free and meets the flammability rating of UL94 V-0. The switch is illuminated with a red and clear color and has a vertical orientation.
NKK Switches KB15SKW01-05-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red, Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-05-JC-RO to view detailed technical specifications.
No datasheet is available for this part.