This SPDT pushbutton switch features a silver-plated contact and a maximum current rating of 1A. It has a voltage rating of 250V AC and is illuminated with a white LED. The switch meets the UL94 V-0 flammability rating and is available in a package quantity of 10. It is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |