This SPDT panel mount switch features a current rating of 1A and a voltage rating of 250V AC. The contacts are silver plated for reliable connections. The switch is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in a variety of illumination colors, including white and blue, and features a LED illumination type.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |