The KB15SKW01-12-JB-RO is a SPDT illuminated switch with silver contact material and plating, rated for 1A and 250V AC. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is lead free and has a flammability rating of UL94 V-0. It is available in a package quantity of 10 and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Clear |
| Illumination Type | LED, Lamp, Neon |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |