This SPDT pushbutton switch features a silver-plated contact and a vertical orientation. It has a current rating of 1A and a voltage rating of 250V AC. The switch is lead free and meets the UL94 V-0 flammability rating. It is available in a single unit quantity and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red, Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |