Illuminated Pushbutton Switches SPDT ON(ON)SQ 1A 125/250VAC YEL/WHT
Sign in to ask questions about the NKK Switches KB15SKW01-28-EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01-28-EB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-28-EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.